-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0853
|
Newark | High Quality, inductor, hi Current Wound,1210, 100Uh10% ,t&r |Taiyo Yuden CBC3225T101KRV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1460 | Buy Now |
DISTI #
587-6400-1-ND
|
DigiKey | FIXED IND 100UH 220MA 1.82OHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2694 In Stock |
|
$0.0980 / $0.2800 | Buy Now |
DISTI #
CBC3225T101KRV
|
Avnet Americas | Power Inductor Wirewound 100uH 10% Emboss T/R - Tape and Reel (Alt: CBC3225T101KRV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1257 | Buy Now |
DISTI #
963-CBC3225T101KRV
|
Mouser Electronics | Power Inductors - SMD 1210 100uH 10% 0.22A 1.82ohms RoHS: Compliant | 863 |
|
$0.1010 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0924 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1000 / $0.1281 | Buy Now |
DISTI #
54691829
|
Verical | Inductor Power Chip Wirewound 100uH 10% 100KHz Ferrite 0.22A 1.82Ohm DCR 1210 Automotive T/R RoHS: Compliant Min Qty: 357 Package Multiple: 1 | Americas - 680 |
|
$0.0825 / $0.0876 | Buy Now |
DISTI #
CBC3225T101KRV
|
Avnet Americas | Power Inductor Wirewound 100uH 10% Emboss T/R - Tape and Reel (Alt: CBC3225T101KRV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1257 | Buy Now |
DISTI #
C1S758100546314
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 680 |
|
$0.0660 / $0.0846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBC3225T101KRV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T101KRV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 1.82 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.22 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |