Part Details for CBC3225T220KR by TAIYO YUDEN
Overview of CBC3225T220KR by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC3225T220KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1125
|
Newark | Inductor, 22Uh, 620Ma, 10%, 17Mhz, Smd, Inductance:22Μh, Dc Resistance Max:0.27Ohm, Self Resonant Frequency:17Mhz, Dc Current Rating:780Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Cb Series, Inductor Construction:- Rohs Compliant: Yes |Taiyo Yuden CBC3225T220KR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1290 | Buy Now |
DISTI #
82T8594
|
Newark | Inductor, 22Uh, 620Ma, 10%, 17Mhz, Smd, Inductance:22Μh, Dc Resistance Max:0.27Ohm, Self Resonant Frequency:17Mhz, Dc Current Rating:780Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Cb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden CBC3225T220KR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
587-3067-1-ND
|
DigiKey | FIXED IND 22UH 780MA 351MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9373 In Stock |
|
$0.0862 / $0.2500 | Buy Now |
DISTI #
CBC3225T220KR
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 10%, 780 mA, Unshielded, 620 mA, 3.2mm x 2.5mm x 2.5mm - Tape and Reel (Alt: CBC3225T220KR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0774 | Buy Now |
DISTI #
963-CBC3225T220KR
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPA322525T220K 1210 22uH 351mOhms 10% 620mA RoHS: Compliant | 29500 |
|
$0.0820 / $0.2500 | Buy Now |
|
Future Electronics | CBC Series 1210 22 uH ±10% 351 mOhm DCR SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.0789 / $0.0908 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 22UH, 10%, 1 ELEMENT, SMD, 1310 | 44 |
|
$1.2500 / $2.5000 | Buy Now |
DISTI #
CBC3225T220KR
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSQPA322525T220K 1210 22uH 351mOhms 10% 620mA pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0780 / $0.0880 | Buy Now |
DISTI #
CBC3225T220KR
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 10%, 780 mA, Unshielded, 620 mA, 3.2mm x 2.5mm x 2.5mm - Tape and Reel (Alt: CBC3225T220KR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0774 | Buy Now |
Part Details for CBC3225T220KR
CBC3225T220KR CAD Models
CBC3225T220KR Part Data Attributes
|
CBC3225T220KR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T220KR
TAIYO YUDEN
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.351 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.62 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |