-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7590
|
Newark | Inductor, Wirewound, 22Uh, 10%, 1210, Inductance:22Μh, Dc Resistance Max:0.27Ohm, Self Resonant Frequency:17Mhz, Dc Current Rating:500Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Cb Series, Inductance Tolerance:± 10%rohs Compliant: Yes |Taiyo Yuden CBC3225T220KRV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2200 | Buy Now |
DISTI #
29X7591
|
Newark | Inductor, Wirewound, 22Uh, 10%, 1210, Inductance:22Μh, Dc Resistance Max:0.27Ohm, Self Resonant Frequency:17Mhz, Dc Current Rating:500Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Cb Series, Inductance Tolerance:± 10%rohs Compliant: Yes |Taiyo Yuden CBC3225T220KRV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1800 | Buy Now |
DISTI #
587-3704-1-ND
|
DigiKey | FIXED IND 22UH 500MA 351MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2079 In Stock |
|
$0.1210 / $0.3500 | Buy Now |
DISTI #
CBC3225T220KRV
|
Avnet Americas | Ind Power Wirewound 22uH 10% 100KHz 780mA 1210 Embossed T/R - Tape and Reel (Alt: CBC3225T220KRV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1552 | Buy Now |
DISTI #
963-CBC3225T220KRV
|
Mouser Electronics | Power Inductors - SMD 1210 22uH 351mOhms 10% 500mA RoHS: Compliant | 1710 |
|
$0.1210 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1142 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1255 / $0.1582 | Buy Now |
DISTI #
CBC3225T220KRV
|
Avnet Americas | Ind Power Wirewound 22uH 10% 100KHz 780mA 1210 Embossed T/R - Tape and Reel (Alt: CBC3225T220KRV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1552 | Buy Now |
DISTI #
CBC3225T220KRV
|
Avnet Americas | Ind Power Wirewound 22uH 10% 100KHz 780mA 1210 Embossed T/R - Tape and Reel (Alt: CBC3225T220KRV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBC3225T220KRV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T220KRV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 0.351 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for CBC3225T220KRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC3225T220KRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCL565050220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 2220 | TT Electronics Resistors | CBC3225T220KRV vs BCL565050220K |
BCL565050220K | 1 ELEMENT, 22uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2220 | TT electronics / BI Technologies | CBC3225T220KRV vs BCL565050220K |