-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7149
|
Newark | Inductor, Hi Current Wound, 1210, 22Uh?20%, T&r Rohs Compliant: Yes |Taiyo Yuden CBC3225T220MR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 17000 |
|
$0.0930 / $0.1050 | Buy Now |
DISTI #
30K5412
|
Newark | Power Inductor, 22Uh, 520Ma, 20%, Inductance:22Μh, Dc Resistance Max:0.27Ohm, Self Resonant Frequency:17Mhz, Dc Current Rating:780Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Cb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CBC3225T220MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1894 |
|
$0.1300 / $0.2600 | Buy Now |
DISTI #
85R4804
|
Newark | Inductor, 22Uh, 780Ma, +20%, 17Mhz, Full Reel, Inductance:22Μh, Dc Resistance Max:0.27Ohm, Self Resonant Frequency:17Mhz, Dc Current Rating:780Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Cb Series Rohs Compliant: Yes |Taiyo Yuden CBC3225T220MR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0930 / $0.1030 | Buy Now |
DISTI #
CBC3225T220MR
|
Avnet Americas | Power Inductor (SMD), 22 uH, ? 20%, 780 mA, Unshielded, 620 mA, 3.2mm x 2.5mm x 2.5mm - Tape and Reel (Alt: CBC3225T220MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0813 | Buy Now |
DISTI #
30K5412
|
Avnet Americas | Power Inductor (SMD), 22 uH, ? 20%, 780 mA, Unshielded, 620 mA, 3.2mm x 2.5mm x 2.5mm - Product that comes on tape, but is not reeled (Alt: 30K5412) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 0 |
|
$0.1300 / $0.2600 | Buy Now |
|
Bristol Electronics | 3458 |
|
RFQ | ||
|
Bristol Electronics | 598 |
|
RFQ | ||
|
Bristol Electronics | 455 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 405 |
|
$0.1350 / $0.4500 | Buy Now |
|
Ameya Holding Limited | CB-C Series 1210 22 uH 780 mA 351 mOhm Unshielded SMT Wirewound Inductor | 1000-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBC3225T220MR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T220MR
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.351 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.62 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |