-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-6392-1-ND
|
DigiKey | FIXED IND 3.3UH 850MA 123.5 MOHM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1831 In Stock |
|
$0.1210 / $0.3500 | Buy Now |
DISTI #
CBC3225T3R3MRV
|
Avnet Americas | Ind Power Wirewound 3.3uH 20% 100KHz 850mA 1210 Embossed T/R - Tape and Reel (Alt: CBC3225T3R3MRV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1552 | Buy Now |
DISTI #
963-CBC3225T3R3MRV
|
Mouser Electronics | Power Inductors - SMD 1210 3.3uH 20% 2A 123.5mOhms RoHS: Compliant | 0 |
|
$0.1210 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1142 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1255 / $0.1582 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.2568 / $0.8560 | Buy Now | |
DISTI #
CBC3225T3R3MRV
|
Avnet Americas | Ind Power Wirewound 3.3uH 20% 100KHz 850mA 1210 Embossed T/R - Tape and Reel (Alt: CBC3225T3R3MRV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1552 | Buy Now |
DISTI #
CBC3225T3R3MRV
|
Avnet Americas | Ind Power Wirewound 3.3uH 20% 100KHz 850mA 1210 Embossed T/R - Tape and Reel (Alt: CBC3225T3R3MRV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBC3225T3R3MRV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T3R3MRV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 0.1235 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.85 A | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |