Part Details for CBC3225T4R7MR8 by TAIYO YUDEN
Overview of CBC3225T4R7MR8 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC3225T4R7MR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9843
|
Newark | Ind, Mlci, 1210/3225, 4.7 Uh, 20 %, 1.25A, 0.1 , T&r |Taiyo Yuden CBC3225T4R7MR8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1400 | Buy Now |
DISTI #
587-CBC3225T4R7MR8TR-ND
|
DigiKey | FIXED IND 4.7 UH 0.83A 0.13 OHM Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1140 | Buy Now |
DISTI #
CBC3225T4R7MR8
|
Avnet Americas | Inductor Chip Wirewound 4.7uH 20% 0.83A 1210 Embossed T/R - Tape and Reel (Alt: CBC3225T4R7MR8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1204 | Buy Now |
DISTI #
963-CBC3225T4R7MR8
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LBQPA322525T4R7M 4.7uH 20% 1.25A 0.1ohm RoHS: Compliant | 2546 |
|
$0.0970 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0886 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0959 / $0.1227 | Buy Now |
DISTI #
CBC3225T4R7MR8
|
Avnet Americas | Inductor Chip Wirewound 4.7uH 20% 0.83A 1210 Embossed T/R - Tape and Reel (Alt: CBC3225T4R7MR8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1204 | Buy Now |
Part Details for CBC3225T4R7MR8
CBC3225T4R7MR8 CAD Models
CBC3225T4R7MR8 Part Data Attributes:
|
CBC3225T4R7MR8
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T4R7MR8
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, CHIP, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.25 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |