Part Details for CBC3225T680KR by TAIYO YUDEN
Results Overview of CBC3225T680KR by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBC3225T680KR Information
CBC3225T680KR by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CBC3225T680KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7152
|
Newark | Inductor, Hi Current Wound, 1210, 68Uh?10%, T&r Rohs Compliant: Yes |Taiyo Yuden CBC3225T680KR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.0790 / $0.1290 | Buy Now |
DISTI #
82T8597
|
Newark | Inductor, 68Uh, 320Ma, 10%, 8Mhz, Smd, Inductance:68Μh, Dc Resistance Max:1Ohm, Self Resonant Frequency:8Mhz, Dc Current Rating:410Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Cb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden CBC3225T680KR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1300 | Buy Now |
DISTI #
CBC3225T680KR
|
Avnet Americas | Power Inductor (SMD), 68 uH, ? 10%, 410 mA, Unshielded, 320 mA, 3.2mm x 2.5mm x 2.5mm - Tape and Reel (Alt: CBC3225T680KR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 1000 |
|
$0.0732 / $0.0767 | Buy Now |
|
Future Electronics | Inductor Power Chip Wirewound 68uH 10% 100KHz Ferrite 0.26A 1.3Ohm DCR 1210 Auto Min Qty: 1000 Package Multiple: 1000 |
6000 null |
|
$0.1290 / $0.1350 | Buy Now |
|
Ameya Holding Limited | FIXED IND 68UH 410MA 1.3 OHM SMD | 1000-Authorized Distributor |
|
Buy Now RFQ | |
|
Vyrian | Inductors | 30633 |
|
RFQ |
Part Details for CBC3225T680KR
CBC3225T680KR CAD Models
CBC3225T680KR Part Data Attributes
|
CBC3225T680KR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T680KR
TAIYO YUDEN
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.32 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
CBC3225T680KR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the CBC3225T680KR is 250°C for 3-5 seconds, with a peak temperature of 260°C for 1-2 seconds. However, it's recommended to consult the manufacturer's soldering guidelines for specific details.
-
Yes, the CBC3225T680KR is suitable for high-frequency applications up to 1 GHz. Its low equivalent series resistance (ESR) and high self-resonant frequency make it suitable for high-frequency circuits.
-
Yes, the CBC3225T680KR is compatible with lead-free soldering processes. It is RoHS-compliant and can withstand the higher temperatures required for lead-free soldering.
-
The maximum operating voltage derating for the CBC3225T680KR is 80% of the rated voltage. For example, if the rated voltage is 50V, the maximum operating voltage would be 40V.
-
Yes, the CBC3225T680KR is suitable for automotive applications. It meets the requirements of the AEC-Q200 standard for automotive components and can withstand the high temperatures and vibrations found in automotive environments.