Part Details for CBD-08AFFM-QR8F10 by Amphenol Corporation
Overview of CBD-08AFFM-QR8F10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD-08AFFM-QR8F10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBD-08AFFM-QR8F10
|
Avnet Americas | Cable Assembly with Strain Relief UL21996 PVC 10m 10A+5A IP68 8 Position Circular Connector Receptacle Socket Contact Right Angle Backshell - Bulk (Alt: CBD-08AFFM-QR8F10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$58.9973 | Buy Now |
DISTI #
523-CBD08AFFMQR8F10
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Middle Size, Plastic, 10A+5A, 08 pins, Female Connector, Female Contact, Right Angle, Push Lock, Overmolded, Length 10000mm, IP68 RoHS: Compliant | 0 |
|
$68.3600 / $123.5700 | Order Now |