Part Details for CBD-08PMFP-LC7001 by Amphenol LTW Technology
Overview of CBD-08PMFP-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD-08PMFP-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9596
|
Newark | Circular Connector, Plug, 8 Position, Panel, Product Range:Middle (C) Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:8Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Ltw CBD-08PMFP-LC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0900 / $9.4800 | Buy Now |
DISTI #
1754-CBD-08PMFP-LC7001-ND
|
DigiKey | CERES, MIDDLE SIZE, 10A+5A, 08 P Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$6.5587 / $11.0100 | Buy Now |
DISTI #
3937-CBD-08PMFP-LC7001-1754-ND
|
DigiKey | CERES, MIDDLE SIZE, 10A+5A, 08 P Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71366293
|
RS | Connector, CircularMIDDLEPANEL LOCK 8P M CONN F PIN | Amphenol LTW Technology CBD-08PMFP-LC7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0900 | RFQ |
DISTI #
LTWCBD-08PMFP-LC7001
|
Heilind Electronics | CERES, MIDDLE SIZE, 10A5A, 08 M, F, PCB S, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8600 / $7.5400 | Buy Now |
DISTI #
LTWCBD-08PMFP-LC7001
|
Interstate Connecting Components | CERES, MIDDLE SIZE, 10A5A, 08 M, F, PCB S, 2LOCK | 0 |
|
Buy Now |