There are no models available for this part yet.
Overview of CBD-SALMGT-SALRF3GT-24IN by Lighthorse Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10152803-00011LF | Amphenol Communications Solutions | USB 3.2 Type C GEN 2 Receptacle SMT Dual Row 24in |
Price & Stock for CBD-SALMGT-SALRF3GT-24IN by Lighthorse Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2868-CBD-SALMGT-SALRF3GT-24IN-ND
|
DigiKey | CBL ASSY SMA-RPSMA JACK-PLUG 24" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$15.6500 / $23.4700 | Buy Now |