Part Details for CBF12-S55S0-02BPVC by Altech Corporation
Overview of CBF12-S55S0-02BPVC by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBF12-S55S0-02BPVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2870
|
Newark | Sensor Cable, M12, Female, Straigth, 5-Pos, 2M |Altech CBF12-S55S0-02BPVC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7100 / $17.6100 | Buy Now |
DISTI #
1920-CBF12-S55S0-02BPVC-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 6.56' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2600 | Buy Now |
DISTI #
845-CBF12S55S002BPVC
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor Cable, M12, Female, straigth, 5-pos, 2m | 0 |
|
$10.8800 / $16.5000 | Order Now |
DISTI #
73169780
|
RS | Sensor Cable, M12, Female, Straight, 5-pos, 2m, Shielded, 5 x 24 AWG, PVC, Blk | Altech Corp CBF12-S55S0-02BPVC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0700 / $15.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$9.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20 Factory Stock |
|
$9.8800 / $13.0800 | Buy Now |
|
Powell Electronics | Sensor Cable, M12, Female, straigth, 5-p Min Qty: 1 | 13 |
|
$12.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 20 Factory Stock |
|
$9.8800 / $13.0800 | Buy Now |
DISTI #
10046739
|
TestEquity LLC | Altech CBF12-S55S0-02BPVC Sensor Cable, M12, Female, Straigth, 5-pos, 2m, PVC, Black | 0 |
|
$11.9800 | Buy Now |