Part Details for CBL-401-35FT-N1-S2 by Amphenol PCTEL
Overview of CBL-401-35FT-N1-S2 by Amphenol PCTEL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNG-035 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-035 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 35ft | |
CO-058BNCX200-035 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-035 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 35ft | |
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) |
Price & Stock for CBL-401-35FT-N1-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-CBL-401-35FT-N1-S2-ND
|
DigiKey | 35 FT 0 IN PFP 400 ULTRAFLEX, N Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.6375 / $95.6500 | Buy Now |
DISTI #
74191462
|
RS | 35 FT 0 IN PFP 400 ULTRAFLEX, N MALE RP SMA PLUG | PCTEL CBL-401-35FT-N1-S2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$91.1440 | RFQ |