Part Details for CBL-A31-C31-15BP by CUI Devices
Overview of CBL-A31-C31-15BP by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Financial Technology (Fintech)
Transportation and Logistics
Telecommunications
Communication and Networking
Price & Stock for CBL-A31-C31-15BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CBL-A31-C31-15BP
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Cable, USB, 1500 mm, Type A 3.1 to Type C 3.1, 28 AWG, PVC, Black RoHS: Compliant | 0 |
|
$8.4900 / $10.1000 | Order Now |
DISTI #
V99:2348_25410827
|
Arrow Electronics | Cable Assembly USB 1.5m USB 3.1 Type A to USB 3.1 Type C 9 to 24 POS M-M 28AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2107 | Americas - 68 |
|
$6.4290 / $6.8870 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 150 | 0 |
|
$8.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6800 / $10.4400 | Buy Now |
DISTI #
60252758
|
Verical | Cable Assembly USB 1.5m USB 3.1 Type A to USB 3.1 Type C 9 to 24 POS M-M 28AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2107 | Americas - 68 |
|
$6.4290 / $6.8870 | Buy Now |
Part Details for CBL-A31-C31-15BP
CBL-A31-C31-15BP CAD Models
CBL-A31-C31-15BP Part Data Attributes:
|
CBL-A31-C31-15BP
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CBL-A31-C31-15BP
CUI Devices
USB Cable, Type A Plug to Type C Plug, USB 3.1 Gen 1, 28 AWG; Wire Gauge (AWG): 28; Voltage Rating (Vdc): 30; Shielding: Yes; Current Rating (A): 1.5; Color: Black; Cable Length (mm): 1500; USB Standard: USB 3.1 Gen 1; Operating Temp MIN (°C): -20; Operating Temp MAX (°C): 80; Connector 1: Type A Plug; Connector 2: Type C Plug; Cable Style: Round; Jacket Material: PVC; Wire Diameter (mm): 5.5t
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Connector Support Type | CABLE ASSEMBLY |