Part Details for CBL-A31-C31-20GT by CUI Devices
Overview of CBL-A31-C31-20GT by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Financial Technology (Fintech)
Transportation and Logistics
Telecommunications
Communication and Networking
Price & Stock for CBL-A31-C31-20GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBL-A31-C31-20GT-ND
|
DigiKey | CABLE A PLUG TO C PLUG 6.56' Min Qty: 2000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$10.6642 | Buy Now |
DISTI #
490-CBL-A31-C31-20GT
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Cable, USB, 2000 mm, Type A 3.1 to Type C 3.1, 28 AWG, TPE, Gray RoHS: Compliant | 0 |
|
$10.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 24 Weeks Container: Box | 0Box |
|
$10.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2900 / $30.2100 | Buy Now |
Part Details for CBL-A31-C31-20GT
CBL-A31-C31-20GT CAD Models
CBL-A31-C31-20GT Part Data Attributes
|
CBL-A31-C31-20GT
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CBL-A31-C31-20GT
CUI Devices
USB Cable, Type A Plug to Type C Plug, USB 3.1 Gen 1, 28 AWG; Wire Gauge (AWG): 28; Voltage Rating (Vdc): 30; Shielding: Yes; Current Rating (A): 1.5; Color: Gray; Cable Length (mm): 2000; USB Standard: USB 3.1 Gen 1; Operating Temp MIN (°C): -20; Operating Temp MAX (°C): 80; Connector 1: Type A Plug; Connector 2: Type C Plug; Cable Style: Round; Jacket Material: TPE; Wire Diameter (mm): 5.5t
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Connector Support Type | CABLE ASSEMBLY |