Part Details for CBL-CLMP-25-22 by Amphenol Industrial Operations
Overview of CBL-CLMP-25-22 by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
AV-DPMDPM0000-001 | Amphenol Cables on Demand | Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') |
Price & Stock for CBL-CLMP-25-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBL-CLMP-25-22-ND
|
DigiKey | CABLE CLAMP 25MM2 2WAY 200 AMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$9.4025 / $15.8000 | Buy Now |
DISTI #
AMMCBL-CLMP-25-22
|
Heilind Electronics | EPOWER 10-643988-101 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMCBL-CLMP-25-22
|
Interstate Connecting Components | EPOWER 10-643988-101 | 0 |
|
Buy Now |