Part Details for CBL-UA-MUB-10BP by CUI Devices
Overview of CBL-UA-MUB-10BP by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBL-UA-MUB-10BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBL-UA-MUB-10BP-ND
|
DigiKey | CBL USB2.0 A PLG-MCR B PLG 3.28' Min Qty: 1 Lead time: 24 Weeks Container: Box |
1513 In Stock |
|
$2.3657 / $4.3800 | Buy Now |
DISTI #
490-CBL-UA-MUB-10BP
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Cable, USB, 1000 mm, Type A 2.0 to Micro B 2.0, 28 AWG, PVC, Black RoHS: Compliant | 0 |
|
$2.1900 / $2.3000 | Order Now |
DISTI #
V99:2348_25410877
|
Arrow Electronics | Cable Assembly USB 1m USB 2.0 Type A to Micro USB 2.0 Type B 4 to 5 POS M-M 28AWG Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2108 | Americas - 1818 |
|
$1.7450 / $2.1120 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 150 | 0 |
|
$2.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1500 / $5.9000 | Buy Now |
DISTI #
58908113
|
Verical | Cable Assembly USB 1m USB 2.0 Type A to Micro USB 2.0 Type B 4 to 5 POS M-M 28AWG Min Qty: 4 Package Multiple: 1 Date Code: 2108 | Americas - 1818 |
|
$1.7450 / $2.1120 | Buy Now |
Part Details for CBL-UA-MUB-10BP
CBL-UA-MUB-10BP CAD Models
CBL-UA-MUB-10BP Part Data Attributes:
|
CBL-UA-MUB-10BP
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CBL-UA-MUB-10BP
CUI Devices
USB Cable, Type A Plug to Micro B Plug, USB 2.0, 28 AWG; Wire Gauge (AWG): 28; Voltage Rating (Vdc): 30; Shielding: Yes; Current Rating (A): 1; Color: Black; Cable Length (mm): 1000; USB Standard: USB 2.0; Operating Temp MIN (°C): -20; Operating Temp MAX (°C): 80; Connector 1: Type A Plug; Connector 2: Micro B Plug; Cable Style: Round; Jacket Material: PVC; Wire Diameter (mm): 4.7t
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Connector Support Type | CABLE ASSEMBLY |