Part Details for CBL-UA-UC-05BP by CUI Devices
Overview of CBL-UA-UC-05BP by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CBL-UA-UC-05BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBL-UA-UC-05BP-ND
|
DigiKey | CBL USB2.0 A PLUG TO C PLG 1.64' Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$3.3051 / $6.1200 | Buy Now |
DISTI #
490-CBL-UA-UC-05BP
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Cable, USB, 500 mm, Type A 2.0 to Type C 2.0, 28 AWG, PVC, Black RoHS: Compliant | 0 |
|
$3.5400 / $6.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 24 Weeks Container: Box | 0Box |
|
$3.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9200 / $3.9700 | Buy Now |
Part Details for CBL-UA-UC-05BP
CBL-UA-UC-05BP CAD Models
CBL-UA-UC-05BP Part Data Attributes:
|
CBL-UA-UC-05BP
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CBL-UA-UC-05BP
CUI Devices
USB Cable, Type A Plug to Type C Plug, USB 2.0, 28 AWG; Wire Gauge (AWG): 28; Voltage Rating (Vdc): 30; Shielding: Yes; Current Rating (A): 1.5; Color: Black; Cable Length (mm): 500; USB Standard: USB 2.0; Operating Temp MIN (°C): -20; Operating Temp MAX (°C): 80; Connector 1: Type A Plug; Connector 2: Type C Plug; Cable Style: Round; Jacket Material: PVC; Wire Diameter (mm): 4.7t
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Connector Support Type | CABLE ASSEMBLY |