Part Details for CBL-UA-UC-15BP by CUI Devices
Overview of CBL-UA-UC-15BP by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CBL-UA-UC-15BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBL-UA-UC-15BP-ND
|
DigiKey | CBL USB2.0 A PLUG TO C PLG 4.92' Min Qty: 1 Lead time: 24 Weeks Container: Box |
4 In Stock |
|
$4.3169 / $7.4000 | Buy Now |
DISTI #
490-CBL-UA-UC-15BP
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Cable, USB, 1500 mm, Type A 2.0 to Type C 2.0, 28 AWG, PVC, Black RoHS: Compliant | 1242 |
|
$4.4100 / $7.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 150 Lead time: 24 Weeks Container: Box | 0Box |
|
$3.9200 | Buy Now |
|
Onlinecomponents.com | USB Cables / IEEE 1394 Cables USB Cable, Type A Plug to Type C Plug, USB 2.0, 28 AWG RoHS: Compliant |
900 In Stock |
|
$3.6700 / $4.9900 | Buy Now |
|
Master Electronics | USB Cables / IEEE 1394 Cables USB Cable, Type A Plug to Type C Plug, USB 2.0, 28 AWG RoHS: Compliant |
900 In Stock |
|
$3.6700 / $4.9900 | Buy Now |
Part Details for CBL-UA-UC-15BP
CBL-UA-UC-15BP CAD Models
CBL-UA-UC-15BP Part Data Attributes
|
CBL-UA-UC-15BP
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CBL-UA-UC-15BP
CUI Devices
USB Cable, Type A Plug to Type C Plug, USB 2.0, 28 AWG; Wire Gauge (AWG): 28; Voltage Rating (Vdc): 30; Shielding: Yes; Current Rating (A): 1.5; Color: Black; Cable Length (mm): 1500; USB Standard: USB 2.0; Operating Temp MIN (°C): -20; Operating Temp MAX (°C): 80; Connector 1: Type A Plug; Connector 2: Type C Plug; Cable Style: Round; Jacket Material: PVC; Wire Diameter (mm): 4.7t
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Connector Support Type | CABLE ASSEMBLY |