Part Details for CBL-UC-UC-05BP by CUI Devices
Overview of CBL-UC-UC-05BP by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBL-UC-UC-05BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBL-UC-UC-05BP-ND
|
DigiKey | CBL USB2.0 A PLUG TO C PLG 1.64' Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$5.0809 / $8.5300 | Buy Now |
DISTI #
490-CBL-UC-UC-05BP
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Cable, USB, 500 mm, Type C 2.0 to Type C 2.0, 28 AWG, PVC, Black RoHS: Compliant | 0 |
|
$4.9400 / $7.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 24 Weeks Container: Box | 0Box |
|
$4.7100 | Buy Now |
|
Onlinecomponents.com | USB Cables / IEEE 1394 Cables USB Cable, Type C Plug to Type C Plug, USB 2.0, 28 AWG RoHS: Compliant |
400 On Order |
|
$4.4200 / $6.0100 | Buy Now |
|
Master Electronics | USB Cables / IEEE 1394 Cables USB Cable, Type C Plug to Type C Plug, USB 2.0, 28 AWG RoHS: Compliant |
400 On Order |
|
$4.4200 / $6.0100 | Buy Now |
Part Details for CBL-UC-UC-05BP
CBL-UC-UC-05BP CAD Models
CBL-UC-UC-05BP Part Data Attributes
|
CBL-UC-UC-05BP
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CBL-UC-UC-05BP
CUI Devices
USB Cable, Type C Plug to Type C Plug, USB 2.0, 28 AWG; Wire Gauge (AWG): 28; Voltage Rating (Vdc): 30; Shielding: Yes; Current Rating (A): 3; Color: Black; Cable Length (mm): 500; USB Standard: USB 2.0; Operating Temp MIN (°C): -20; Operating Temp MAX (°C): 80; Connector 1: Type C Plug; Connector 2: Type C Plug; Cable Style: Round; Jacket Material: PVC; Wire Diameter (mm): 5.5t
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Connector Support Type | CABLE ASSEMBLY |