Part Details for CBL030051S by Amphenol Corporation
Overview of CBL030051S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBL030051S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBL030051S
|
Avnet Americas | PCIE DA CEM GEN5 X16 TO 2*MCIO X8 WITH SB2*10 L=600MM - Bag (Alt: CBL030051S) Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$84.4043 | Buy Now |
DISTI #
649-CBL030051S
|
Mouser Electronics | PCI Express / PCI Connectors PCIE DA CEM GEN5 X16 to 2*MCIO X8 with SB2*10 L=600mm | 0 |
|
$97.3100 | Order Now |