Part Details for CBLS335A by Essentra Components
Overview of CBLS335A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBLS335A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5786-ND
|
DigiKey | PCB SPRT,TOP HL:LOCK ARROW .118 Min Qty: 1 Lead time: 5 Weeks Container: Bag |
869 In Stock |
|
$0.2239 / $0.4500 | Buy Now |
DISTI #
144-CBLS335A
|
Mouser Electronics | Standoffs & Spacers CB LOCKING SUPPORT:NYL NATURAL, HOLES.11".11"THICK.04-.06".03-.07"L.500" RoHS: Compliant | 0 |
|
$0.2230 / $0.3900 | Order Now |
DISTI #
70909173
|
RS | Spacer, Dual Locking Arrowhead, Length .500in, Nylon 6/6, UL94V-2, Natural | Essentra Components CBLS335A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.2415 / $0.3672 | Buy Now |