Part Details for CBLS520A by Essentra Components
Overview of CBLS520A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBLS520A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5799-ND
|
DigiKey | PCB SUPPORT,TOP HL:LOCK TEARDROP Min Qty: 1 Lead time: 5 Weeks Container: Bag |
1150 In Stock |
|
$0.3159 / $0.6500 | Buy Now |
DISTI #
144-CBLS520A
|
Mouser Electronics | Standoffs & Spacers CB LOCKING SUPPORT:NYL NATURAL, HOLES.07".11-.12"THICK.06".03-.07"L.312" RoHS: Compliant | 0 |
|
$0.3150 / $0.5600 | Order Now |
DISTI #
70909189
|
RS | Spacer, Teardrop/Arrowhead Locking, Length .313in, Nylon 6/6, UL94V-2, Natural | Essentra Components CBLS520A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2240 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - - Spacer Length 8 mm (0.313 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.2257 / $0.3432 | Buy Now |