Part Details for CBLS525A by Essentra Components
Overview of CBLS525A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBLS525A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5800-ND
|
DigiKey | PCB SUPPORT,TOP HL:LOCK TEARDROP Min Qty: 1 Lead time: 5 Weeks Container: Bag |
1973 In Stock |
|
$0.3313 / $0.6800 | Buy Now |
DISTI #
144-CBLS525A
|
Mouser Electronics | Standoffs & Spacers CB LOCKING SUPPORT:NYL NATURAL, HOLES.07".11-.12"THICK.06".03-.07"L.375" RoHS: Compliant | 0 |
|
$0.3090 / $0.5900 | Order Now |
DISTI #
70909190
|
RS | Spacer, Teardrop/Arrowhead Locking, Length .375in, Nylon 6/6, UL94V-2, Natural | Essentra Components CBLS525A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2890 / $0.3140 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2350 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - - Spacer Length 9.5 mm (0.375 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.2368 / $0.3600 | Buy Now |