Part Details for CBLSP045A by Essentra Components
Overview of CBLSP045A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBLSP045A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5807-ND
|
DigiKey | PCB SUPPORT,TOP HL:LOCK ARROW 4. Min Qty: 1 Lead time: 5 Weeks Container: Bag |
1080 In Stock |
|
$0.3409 / $0.7000 | Buy Now |
DISTI #
144-CBLSP045A
|
Mouser Electronics | Standoffs & Spacers CB LOCKING SUPPORT POST:NYL NATURAL, HOLES.15".15"THICK.04-.06".04-.06"L.413" RoHS: Compliant | 0 |
|
$0.3220 / $0.6100 | Order Now |
DISTI #
70909198
|
RS | Spacer, Dual Locking Arrowhead Post, Length .413in, Nylon 6/6, UL94V-2, Natural | Essentra Components CBLSP045A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2970 / $0.3230 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2410 | Buy Now |
|
Onlinecomponents.com | PCB Support - Natural - Nylon - Spacer Length 10.5 mm (0.413 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.2437 / $0.3704 | Buy Now |