There are no models available for this part yet.
Overview of CBLSP085A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CBLSP085A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC5811-ND
|
DigiKey | PCB SUPPORT,TOP HL:LOCK ARROW 4. Min Qty: 1 Lead time: 5 Weeks Container: Bag |
1964 In Stock |
|
$0.1674 / $0.3300 | Buy Now | |
DISTI #
144-CBLSP085A
|
Mouser Electronics | Standoffs & Spacers CB LOCKING SUPPORT POST:NYL NATURAL RoHS: Compliant | 946 |
|
$0.3100 / $0.3200 | Buy Now | |
DISTI #
70909202
|
RS | Spacer, Dual Locking Arrowhead Post, Length .787in, Nylon 6/6, UL94V-2, Natural | Essentra Components CBLSP085A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4190 / $0.4550 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3400 | Buy Now | ||
Onlinecomponents.com | PCB Support - Natural - Nylon - Spacer Length 20 mm (0.787 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.3383 / $0.5010 | Buy Now |