Part Details for CBM-120-FR-C15-RA200 by Luminus Devices
Overview of CBM-120-FR-C15-RA200 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM-120-FR-C15-RA200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CBM-120-FR-C15-RA200-ND
|
DigiKey | IR MOD CBM120 Min Qty: 1 Lead time: 15 Weeks Container: Tray |
34 In Stock |
|
$248.7500 | Buy Now |
DISTI #
CBM-120-FR-C15-RA2
|
Avnet Americas | LED Module Chip On Board Far Red 730nm 1-LED Surface Mount - Trays (Alt: CBM-120-FR-C15-RA2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$258.7000 / $284.2900 | Buy Now |
DISTI #
896-CBM120FRC15RA200
|
Mouser Electronics | LED Lighting Modules RoHS: Compliant | 0 |
|
$248.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 50 Container: Tray | 0Tray |
|
$261.8500 | Buy Now |
DISTI #
CBM-120-FR-C15-RA2
|
Avnet Americas | LED Module Chip On Board Far Red 730nm 1-LED Surface Mount - Trays (Alt: CBM-120-FR-C15-RA2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$258.7000 / $284.2900 | Buy Now |
Part Details for CBM-120-FR-C15-RA200
CBM-120-FR-C15-RA200 CAD Models
CBM-120-FR-C15-RA200 Part Data Attributes:
|
CBM-120-FR-C15-RA200
Luminus Devices
Buy Now
|
Compare Parts:
CBM-120-FR-C15-RA200
Luminus Devices
|
Samacsys Manufacturer | Luminus Devices Inc. |