Part Details for CBM-120-UV-C14-H365-21 by Luminus Devices
Overview of CBM-120-UV-C14-H365-21 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM-120-UV-C14-H365-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBM-120-UV-C14-H36
|
Avnet Americas | LED Uni-Color Ultraviolet 9.1W 368nm LED Board MCPCB Tray - Trays (Alt: CBM-120-UV-C14-H36) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
896-CBM120UVC14H3651
|
Mouser Electronics | LED Lighting Modules Big Chip UV LED 365nm RoHS: Compliant | 0 |
|
$389.3900 | Order Now |
DISTI #
CBM-120-UV-C14-H36
|
Avnet Americas | LED Uni-Color Ultraviolet 9.1W 368nm LED Board MCPCB Tray - Trays (Alt: CBM-120-UV-C14-H36) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
CBM-120-UV-C14-H365-21
|
EBV Elektronik | LED Uni-Color Ultraviolet 9.1W 368nm LED Board MCPCB Tray (Alt: CBM-120-UV-C14-H365-21) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |