There are no models available for this part yet.
Overview of CBM-120-UV-C31-K405-21 by Luminus Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for CBM-120-UV-C31-K405-21 by Luminus Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CBM-120-UV-C31-K40
|
Avnet Americas | LED Uni-Color Ultraviolet 11W 407nm LED Board MCPCB Tray - Trays (Alt: CBM-120-UV-C31-K40) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | ||
DISTI #
CBM-120-UV-C31-K405-21
|
EBV Elektronik | LED Uni-Color Ultraviolet 11W 407nm LED Board MCPCB Tray (Alt: CBM-120-UV-C31-K405-21) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for CBM-120-UV-C31-K405-21 by Luminus Devices
Part Data Attributes for CBM-120-UV-C31-K405-21 by Luminus Devices
CBM-120-UV-C31-K405-21
Luminus Devices
|
|
---|---|
Samacsys Manufacturer
|
Luminus Devices Inc.
|
Want to compare parts?
-
CBM-120-UV-C31-K405-21Luminus DevicesVS
-