Part Details for CBM-4010B-140-178-20 by CUI Devices
Overview of CBM-4010B-140-178-20 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM-4010B-140-178-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBM-4010B-140-178-20-ND
|
DigiKey | FAN BLOWER 39.5X10MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
526 In Stock |
|
$7.2311 / $9.8700 | Buy Now |
DISTI #
490-CBM4010B14017820
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 40 mm squ are, 10 mm, 12 Vdc, | 751 |
|
$7.2000 / $9.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 19 Weeks Container: Box | 0Box |
|
$7.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0300 / $15.8600 | Buy Now |