Part Details for CBM-4010B-140-178 by CUI Devices
Overview of CBM-4010B-140-178 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM-4010B-140-178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBM-4010B-140-178-ND
|
DigiKey | FAN BLOWER 39.5X10MM 12VDC WIRE Min Qty: 600 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$7.0357 | Buy Now |
DISTI #
490-CBM4010B140178
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 40 mm squ are, 10 mm, 12 Vdc, RoHS: Compliant | 0 |
|
$6.9100 / $6.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Container: Box | 0Box |
|
$7.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7000 / $18.3600 | Buy Now |
Part Details for CBM-4010B-140-178
CBM-4010B-140-178 CAD Models
CBM-4010B-140-178 Part Data Attributes:
|
CBM-4010B-140-178
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CBM-4010B-140-178
CUI Devices
40 mm x 40 mm Dc Centrifugal Blower, Ball Bearing
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 1.17 CFM | |
Approvals | CE;CUL;EN | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 39.5 mm | |
Length | 39.5 mm | |
Life Expectancy | 70000 h | |
Noise | 17.8 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 1.78 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 0.96 W | |
Rated Voltage | 12 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 11.8 g | |
Width | 10 mm |