Part Details for CBM-4010C-160-267 by CUI Devices
Overview of CBM-4010C-160-267 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CBM-4010C-160-267
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBM-4010C-160-267-ND
|
DigiKey | FAN BLOWER 39.5X10MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
246 In Stock |
|
$5.0962 / $6.9600 | Buy Now |
DISTI #
490-CBM4010C160267
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 40 mm squ are, 10 mm, 12 Vdc, RoHS: Compliant | 146 |
|
$4.8900 / $7.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 | 0 |
|
$4.4800 | Buy Now |
|
Onlinecomponents.com | Blower - 12VDC - Square/Rounded 39.5mm L x 39.5mm H - omniCOOL Magnetic Sleeve - 1.8 CFM (0.050m³/min) - 26.7dB(A) - 1.32 W - 6000 RPM - 2 Wire Leads. RoHS: Compliant |
100 In Stock |
|
$4.9900 / $7.7800 | Buy Now |
|
Master Electronics | Blower - 12VDC - Square/Rounded 39.5mm L x 39.5mm H - omniCOOL Magnetic Sleeve - 1.8 CFM (0.050m³/min) - 26.7dB(A) - 1.32 W - 6000 RPM - 2 Wire Leads. RoHS: Compliant |
100 In Stock |
|
$4.9900 / $7.7800 | Buy Now |
Part Details for CBM-4010C-160-267
CBM-4010C-160-267 CAD Models
CBM-4010C-160-267 Part Data Attributes
|
CBM-4010C-160-267
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CBM-4010C-160-267
CUI Devices
40 mm x 40 mm Dc Centrifugal Blower, omniCOOL™ Bearing
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 1.75 CFM | |
Approvals | CE;CUL;EN | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 39.5 mm | |
Length | 39.5 mm | |
Life Expectancy | 40000 h | |
Noise | 26.7 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.06 mmH2O | |
Rated Current | 0.11 A | |
Rated Power | 1.32 W | |
Rated Voltage | 12 V | |
Speed | 6000 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 11.8 g | |
Width | 10 mm |