Part Details for CBM-5020B-160-360-20 by CUI Devices
Overview of CBM-5020B-160-360-20 by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM-5020B-160-360-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBM-5020B-160-360-20-ND
|
DigiKey | DC BLOWER, 49.2 X 49.8 X 20 MM, Min Qty: 1 Lead time: 19 Weeks Container: Box |
198 In Stock |
|
$7.7914 / $10.6300 | Buy Now |
DISTI #
179-CBM5020B16036020
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 49.2 x 49.8 x 20 mm, 12 Vdc, ball, 6000 RPM, 6.14 CFM, TS RoHS: Compliant | 197 |
|
$7.7300 / $10.6200 | Buy Now |
Part Details for CBM-5020B-160-360-20
CBM-5020B-160-360-20 CAD Models
CBM-5020B-160-360-20 Part Data Attributes:
|
CBM-5020B-160-360-20
CUI Devices
Buy Now
|
Compare Parts:
CBM-5020B-160-360-20
CUI Devices
|
Samacsys Manufacturer | CUI Devices |