Part Details for CBM-7530BF-130-404-20 by CUI Devices
Overview of CBM-7530BF-130-404-20 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM-7530BF-130-404-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBM-7530BF-130-404-20-ND
|
DigiKey | DC BLOWER, 75.7 X 75.7 X 30 MM, Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$7.9347 / $10.8300 | Buy Now |
DISTI #
179-CB7530BF13040420
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 75.7 x 75.7 x 30 mm, 12 Vdc, ball, 3000 RPM, 10.14 CFM, TS RoHS: Compliant | 0 |
|
$7.9000 / $7.9300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 200 Container: Box | 0Box |
|
$8.1200 | Buy Now |