Part Details for CBM-7530BF-130-404 by CUI Devices
Overview of CBM-7530BF-130-404 by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM-7530BF-130-404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBM-7530BF-130-404-ND
|
DigiKey | DC BLOWER, 75.7 X 75.7 X 30 MM, Min Qty: 1 Lead time: 11 Weeks Container: Box |
200 In Stock |
|
$7.7392 / $10.5600 | Buy Now |
DISTI #
179-CBM7530BF130404
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 75.7 x 75.7 x 30 mm, 12 Vdc, ball, 3000 RPM, 10.14 CFM RoHS: Compliant | 200 |
|
$7.7000 / $10.5500 | Buy Now |
DISTI #
V99:2348_28878999
|
Arrow Electronics | DC Blower Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2404 | Americas - 100 |
|
$9.4656 / $11.1803 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$7.9200 | Buy Now |
DISTI #
79020618
|
Verical | DC Blower Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 100 |
|
$9.4656 / $11.1803 | Buy Now |