Part Details for CBM-7530CF-130-404-20 by CUI Devices
Overview of CBM-7530CF-130-404-20 by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM-7530CF-130-404-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBM-7530CF-130-404-20-ND
|
DigiKey | DC BLOWER, 75.7 X 75.7 X 30 MM, Min Qty: 1 Lead time: 11 Weeks Container: Box |
199 In Stock |
|
$5.9673 / $8.1400 | Buy Now |
DISTI #
179-CB7530CF13040420
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 75.7 x 75.7 x 30 mm, 12 Vdc, omniCOOL, 3000 RPM, 10.14 CFM, TS RoHS: Compliant | 200 |
|
$5.9200 / $8.1300 | Buy Now |