Part Details for CBM-9330B-130-439-20 by CUI Devices
Overview of CBM-9330B-130-439-20 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM-9330B-130-439-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBM-9330B-130-439-20-ND
|
DigiKey | DC BLOWER, 92.3 X 92.6 X 30 MM, Min Qty: 1 Lead time: 11 Weeks Container: Box |
252 In Stock |
|
$8.8200 | Buy Now |
DISTI #
179-CBM9330B13043920
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 92.3 x 92.6 x 30 mm, 12 Vdc, ball, 3000 RPM, 18.6 CFM, TS RoHS: Compliant | 128 |
|
$8.8200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 128 Package Multiple: 64 Container: Box | 0Box |
|
$9.4200 | Buy Now |