Part Details for CBM-9330B-220-346-22 by CUI Devices
Overview of CBM-9330B-220-346-22 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM-9330B-220-346-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBM-9330B-220-346-22-ND
|
DigiKey | DC BLOWER, 92.3 X 92.6 X 30 MM, Min Qty: 1 Lead time: 11 Weeks Container: Box |
256 In Stock |
|
$11.2570 / $15.3600 | Buy Now |
DISTI #
179-CBM9330B22034622
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 92.3 x 92.6 x 30 mm, 24 Vdc, ball, 2000 RPM, 12.03 CFM, TS/PWM RoHS: Compliant | 128 |
|
$11.2500 / $15.3500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 128 Package Multiple: 64 Container: Box | 0Box |
|
$11.5200 | Buy Now |