Part Details for CBM-979433B-130-507-20 by CUI Devices
Overview of CBM-979433B-130-507-20 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM-979433B-130-507-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBM-979433B-130-507-20-ND
|
DigiKey | FAN BLOWER 97.68X32.7MM 12VDC Min Qty: 1 Lead time: 19 Weeks Container: Box |
176 In Stock |
|
$11.7391 / $16.0200 | Buy Now |
DISTI #
490-CBM9794B13050720
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 97 x 94 x 33 mm, 12 Vdc, ball | 432 |
|
$11.9400 / $16.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 35 | 0 |
|
$12.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2000 / $30.5400 | Buy Now |