Part Details for CBM-979433B-230-507-20 by CUI Devices
Overview of CBM-979433B-230-507-20 by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM-979433B-230-507-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBM-979433B-230-507-20-ND
|
DigiKey | FAN BLOWER 97.68X32.7MM 24VDC Min Qty: 1 Lead time: 19 Weeks Container: Box |
315 In Stock |
|
$10.0453 / $13.7100 | Buy Now |
DISTI #
490-CBM9794B23050720
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 97 x 94 x 33 mm, 24 Vdc, ball | 25 |
|
$10.0400 / $13.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 35 | 0 |
|
$10.2800 | Buy Now |
|
Onlinecomponents.com | Blower - 24VDC - Rectangular/Rounded 97.68mm L x 94.18mm H - Ball Bearing - 20.5 CFM (0.574m³/min) - 50.7dB(A) - 8.4 W - 3000 RPM - 3 Wire Leads. RoHS: Compliant |
315 On Order |
|
$10.3700 / $14.8200 | Buy Now |
|
Master Electronics | Blower - 24VDC - Rectangular/Rounded 97.68mm L x 94.18mm H - Ball Bearing - 20.5 CFM (0.574m³/min) - 50.7dB(A) - 8.4 W - 3000 RPM - 3 Wire Leads. RoHS: Compliant |
315 On Order |
|
$10.3700 / $14.8200 | Buy Now |