Part Details for CBM-979433S-130-507 by CUI Devices
Overview of CBM-979433S-130-507 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM-979433S-130-507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBM-979433S-130-507-ND
|
DigiKey | FAN BLOWER 97X33MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
66 In Stock |
|
$9.5633 / $13.0500 | Buy Now |
DISTI #
490-CBM979433S130507
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 97 x 94 x 33 mm, 12 Vdc, slee RoHS: Compliant | 256 |
|
$9.8000 / $13.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 35 | 0 |
|
$9.7900 | Buy Now |
|
Onlinecomponents.com | Blower - 12VDC - Rectangular/Rounded 97mm L x 94.8mm H - Sleeve Bearing - 18.1 CFM (0.507m³/min) - 43.5dB(A) - 6.48 W - 3000 RPM - 2 Wire Leads. RoHS: Compliant |
35 In Stock |
|
$9.6600 / $13.8400 | Buy Now |
DISTI #
66347058
|
Verical | DC Blower Centrifugal Sleeve Bearing 12V 10.8V to 13.2V 18.12CFM 43.5dB 79 X 94.8 X 33mm Min Qty: 4 Package Multiple: 2 Date Code: 2231 | Americas - 34 |
|
$14.4143 / $17.8351 | Buy Now |
|
Master Electronics | Blower - 12VDC - Rectangular/Rounded 97mm L x 94.8mm H - Sleeve Bearing - 18.1 CFM (0.507m³/min) - 43.5dB(A) - 6.48 W - 3000 RPM - 2 Wire Leads. RoHS: Compliant |
35 In Stock |
|
$9.6600 / $13.8400 | Buy Now |
Part Details for CBM-979433S-130-507
CBM-979433S-130-507 CAD Models
CBM-979433S-130-507 Part Data Attributes:
|
CBM-979433S-130-507
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CBM-979433S-130-507
CUI Devices
97 mm x 94 mm DC Centrifugal Blower, Sleeve Bearing
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 18.12 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | SLEEVE | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Height | 94.8 mm | |
Length | 97 mm | |
Life Expectancy | 30000 h | |
Noise | 43.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 10.16 mmH2O | |
Rated Current | 0.47 A | |
Rated Power | 5.64 W | |
Rated Voltage | 12 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 175.8 g | |
Width | 33 mm |