CBM7W2S200E30
Amphenol Positronic
Description: D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Locking,

Overview of CBM7W2S200E30 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CBM7W2S200E30 by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
DISTI # 47AJ5138
Newark Cbm7W2S200E30 |Positronic CBM7W2S200E30 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $72.7200
  • 10 $64.7100
  • 25 $62.6300
  • 50 $58.8000
  • 100 $55.3200
$55.3200 / $72.7200 Buy Now
DISTI # 276-CBM7W2S200E30
Mouser Electronics D-Sub Mixed Contact Connectors D-Sub Female Connector 7P Solder Cup 7W2 Zinc Shell Jackscrews RoHS: Not Compliant 0
  • 1 $46.7200
  • 10 $42.8800
  • 25 $41.2300
  • 50 $39.8500
  • 100 $37.6500
$37.6500 / $46.7200 Order Now
DISTI # POSCBM7W2S200E30
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSCBM7W2S200E30
Interstate Connecting Components   0
Buy Now

CAD Models for CBM7W2S200E30 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBM7W2S200E30 by Amphenol Positronic

CBM7W2S200E30
Amphenol Positronic
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
Board Mounting Option
SOLDER HOLDING FLANGE
Body Breadth
0.494 inch
Body Depth
0.259 inch
Body Length
1.541 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S5P2
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
0.1 mm
Plating Thickness
50u inch
Rated Current (Power)
70 A
Rated Current (Signal)
7.5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
1/E
Terminal Length
0.125 inch
Terminal Pitch
2.74 mm
Termination Type
SOLDER
Total Number of Contacts
7
UL Flammability Code
94V-0
Want to compare parts?
  1. CBM7W2S200E30
    Amphenol Positronic
    D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Locking,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBM7W2S200E30 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBM7W2S200E30 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of CBM7W2S200E30 would you like to use for your alert(s)?
  • Please alert me when CBM7W2S200E30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBM7W2S200E30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBM7W2S200E30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBM7W2S200E30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBM7W2S200E30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBM7W2S200E30 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: