Part Details for CBM9W4S550000/AA by Amphenol Positronic
Overview of CBM9W4S550000/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM9W4S550000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ5255
|
Newark | Cbm9W4S550000/Aa |Positronic CBM9W4S550000/AA RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.4700 / $172.8100 | Buy Now |
DISTI #
276-CBM9W4S550000/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Female Connector 9P Solder Tail Right Angle 9W4 Zinc Shell RoHS RoHS: Compliant | 0 |
|
$96.4200 / $103.7400 | Order Now |
DISTI #
POSCBM9W4S550000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBM9W4S550000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBM9W4S550000/AA
CBM9W4S550000/AA CAD Models
CBM9W4S550000/AA Part Data Attributes
|
CBM9W4S550000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBM9W4S550000/AA
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.072 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P4 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 70 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |