Part Details for CBMSP055A by Essentra Components
Overview of CBMSP055A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBMSP055A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5846-ND
|
DigiKey | PCB SUPPORT,TOP HL:NON-LOCK TWO Min Qty: 1 Lead time: 5 Weeks Container: Bag |
1760 In Stock |
|
$0.0834 / $0.1700 | Buy Now |
DISTI #
144-CBMSP055A
|
Mouser Electronics | Standoffs & Spacers CB MINI SUPPORT POST:NYL NATURAL RoHS: Compliant | 0 |
|
$0.1540 / $0.1600 | Order Now |
DISTI #
70909041
|
RS | Spacer, Two Prong, Mini Post, Length .687in, Nylon 6/6, UL94V-2, Natural | Essentra Components CBMSP055A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2090 / $0.2270 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1691 | Buy Now |
|
Onlinecomponents.com | PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 17.4 mm (0.687 in) RoHS: Compliant | 0 |
|
$0.1681 / $0.2017 | Buy Now |