Part Details for CBN10-F46-E0 by PEPPERL+FUCHS GmbH
Overview of CBN10-F46-E0 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBN10-F46-E0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J5921
|
Newark | Sensor, Capacitive Proximity, Npn-No, 10Mm, Sensing Range Max:10Mm, Thread Size - Metric:-, Sensor Output Type:Npn, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Cbn10-F46-E0 Rohs Compliant: Yes |Pepperl+Fuchs CBN10-F46-E0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.7000 / $181.7100 | Buy Now |
DISTI #
2046-CBN10-F46-E0-ND
|
DigiKey | CAPACITIVE SEN 10MM NPN Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$111.2252 / $127.1100 | Buy Now |