Capacitors
CBR02C129A3GAC
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of CBR02C129A3GAC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CBR02C129A3GAC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC5714
Newark 1.20Pf 25.0V Rohs Compliant: Yes |Kemet CBR02C129A3GAC RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0670
  • 20,000 $0.0580
  • 30,000 $0.0540
  • 50,000 $0.0470
$0.0470 / $0.0670 Buy Now
DISTI # CBR02C129A3GAC-ND
DigiKey CAP CER 1.2PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0575
$0.0575 Buy Now
DISTI # CBR02C129A3GAC
Avnet Americas Multilayer Ceramic Capacitor, 1.2 pF, 25 V, ± 0.05pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CBR02C129A3GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0392
$0.0392 Buy Now
DISTI # 80-CBR02C129A3GAC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1.2pF C0G 0201 0.05pF RoHS: Compliant 0
  • 15,000 $0.0560
  • 45,000 $0.0540
  • 90,000 $0.0480
$0.0480 / $0.0560 Order Now
DISTI # CBR02C129A3GAC
Avnet Abacus Multilayer Ceramic Capacitor, 1.2 pF, 25 V, � 0.05pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CBR02C129A3GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 25 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CBR02C129A3GAC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CBR02C129A3GAC by KEMET Corporation

CBR02C129A3GAC
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
4.1667%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
4.1667%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. CBR02C129A3GAC
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CBR02C129A3GAC

This table gives cross-reference parts and alternative options found for CBR02C129A3GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR02C129A3GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM0335C1E1R2WD01F CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000012uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CBR02C129A3GAC vs GRM0335C1E1R2WD01F
C0201HQN250-1R2ANP Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP VENKEL LTD CBR02C129A3GAC vs C0201HQN250-1R2ANP
CQ0201APNPO8BN1R2 Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP YAGEO Corporation CBR02C129A3GAC vs CQ0201APNPO8BN1R2
250R05L1R2AV4T Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Johanson Technology Inc CBR02C129A3GAC vs 250R05L1R2AV4T
0201N1R2A250CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation CBR02C129A3GAC vs 0201N1R2A250CG
GRM0335C1E1R2WA01J Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 25V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd CBR02C129A3GAC vs GRM0335C1E1R2WA01J
250R05L1R2AV4T Ceramic Capacitor, Ceramic Johanson Dielectrics Inc CBR02C129A3GAC vs 250R05L1R2AV4T
GJM0335C1E1R2WB01D Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CBR02C129A3GAC vs GJM0335C1E1R2WB01D
RF0201N1R2A250CT Ceramic Capacitor, Ceramic Hitano Enterprise Corp CBR02C129A3GAC vs RF0201N1R2A250CT
250R05L1R2AT4T Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201, Johanson Technology Inc CBR02C129A3GAC vs 250R05L1R2AT4T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBR02C129A3GAC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBR02C129A3GAC by KEMET Corporation

Select Manufacturer
Which Manufacturer of CBR02C129A3GAC would you like to use for your alert(s)?
  • Please alert me when CBR02C129A3GAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBR02C129A3GAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBR02C129A3GAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBR02C129A3GAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBR02C129A3GAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBR02C129A3GAC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: