-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000072uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC6236
|
Newark | 7.20Pf 25.0V Rohs Compliant: Yes |Kemet CBR02C729D3GAC RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
399-CBR02C729D3GACTR-ND
|
DigiKey | CAP CER 7.2PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0339 | Buy Now |
DISTI #
CBR02C729D3GAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 7.2pF 0.5pF 25V 0201 T/R - Tape and Reel (Alt: CBR02C729D3GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-CBR02C729D3GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 7.2pF C0G 0201 0.5pF RoHS: Compliant | 0 |
|
$0.0310 / $0.2300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR02C729D3GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR02C729D3GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000072uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000072 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.9444% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 6.9444% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CBR02C729D3GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR02C729D3GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1E7R2DD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000072uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C729D3GAC vs GRM0335C1E7R2DD01W |
GRM0335C1E7R2DD01B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000072uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C729D3GAC vs GRM0335C1E7R2DD01B |
GJM0335C1E7R2DB01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000072uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C729D3GAC vs GJM0335C1E7R2DB01D |
GRM0335C1E7R2DD01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000072uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C729D3GAC vs GRM0335C1E7R2DD01C |
GRM0335C1E7R2DD01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000072uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C729D3GAC vs GRM0335C1E7R2DD01D |
GRM0335C1E7R2DD01F | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000072uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C729D3GAC vs GRM0335C1E7R2DD01F |
GJM0335C1E7R2DB01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000072uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C729D3GAC vs GJM0335C1E7R2DB01W |
GCM0335C1E7R2DD03D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000072uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C729D3GAC vs GCM0335C1E7R2DD03D |
NMC-Q0201NP07R2D25TRPF | CAP,CERAMIC,7.2PF,25VDC,.5PF -TOL,.5PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | NIC Components Corp | CBR02C729D3GAC vs NMC-Q0201NP07R2D25TRPF |
GJM0335C1E7R2DB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000072uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C729D3GAC vs GJM0335C1E7R2DB01J |