-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC6910
|
Newark | 5.10Pf 25.0V Rohs Compliant: Yes |Kemet CBR04C519D3GAC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now |
DISTI #
399-CBR04C519D3GACTR-ND
|
DigiKey | CAP CER 5.1PF 25V C0G/NP0 0402 Min Qty: 20000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
DISTI #
CBR04C519D3GAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 5.1pF 0.5pF 25V 0402 T/R - Tape and Reel (Alt: CBR04C519D3GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-CBR04C519D3GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 5.1pF C0G 0402 0.5pF RoHS: Compliant | 0 |
|
$0.0150 / $0.1000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR04C519D3GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR04C519D3GAC
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.8039% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 9.8039% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CBR04C519D3GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR04C519D3GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T519D3GALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | KEMET Corporation | CBR04C519D3GAC vs C0402T519D3GALTM |
GRM1555C1E5R1DZ01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000051uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR04C519D3GAC vs GRM1555C1E5R1DZ01D |
C0402T519D3GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | KEMET Corporation | CBR04C519D3GAC vs C0402T519D3GAC7411 |
GRM1555C1E5R1DA01C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.8% +Tol, 9.8% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR04C519D3GAC vs GRM1555C1E5R1DA01C |
C0402T519D3GACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | KEMET Corporation | CBR04C519D3GAC vs C0402T519D3GACTM |
C0402C519D3GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | KEMET Corporation | CBR04C519D3GAC vs C0402C519D3GACAUTO |
C0402C519D3GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CBR04C519D3GAC vs C0402C519D3GACAUTO7411 |
CL05C5R1DA5NNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | Samsung Electro-Mechanics | CBR04C519D3GAC vs CL05C5R1DA5NNNC |
C0402T519D3GACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | KEMET Corporation | CBR04C519D3GAC vs C0402T519D3GACTU |
C0402T519D3GCL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.8% +Tol, 9.8% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP | KEMET Corporation | CBR04C519D3GAC vs C0402T519D3GCL |