-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC9578
|
Newark | .800Pf 50.0V Rohs Compliant: Yes |Kemet CBR08C808C5GAC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.1230 | Buy Now |
DISTI #
399-CBR08C808C5GACCT-ND
|
DigiKey | CAP CER 0.8PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0633 / $0.3500 | Buy Now |
DISTI #
CBR08C808C5GAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.8pF 0.25pF 50V 0805 T/R - Tape and Reel (Alt: CBR08C808C5GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-CBR08C808C5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.8pF C0G 0805 0.25pF RoHS: Compliant | 1778 |
|
$0.0630 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR08C808C5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR08C808C5GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 31.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 31.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CBR08C808C5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR08C808C5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF21N0R8C500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CBR08C808C5GAC vs RF21N0R8C500CG |
RF0805N0R8C500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CBR08C808C5GAC vs RF0805N0R8C500CG |
GUQ21CG0R8C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | CBR08C808C5GAC vs GUQ21CG0R8C50NT |
GHQ21CG0R8C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | CBR08C808C5GAC vs GHQ21CG0R8C50NT |
GUQ21CG0R8C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | CBR08C808C5GAC vs GUQ21CG0R8C50NTD |