Part Details for CBS-4-19 by Essentra Components
Overview of CBS-4-19 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBS-4-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3013-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYLON 1/4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3016 In Stock |
|
$0.1646 / $0.3400 | Buy Now |
DISTI #
144-CBS-4-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Non-Lock,Natural,1/4 in Spc RoHS: Compliant | 399 |
|
$0.1630 / $0.2900 | Buy Now |
DISTI #
70906518
|
RS | Spacer, NonLock, Natural, 1/4 in | Essentra Components CBS-4-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1790 / $0.1930 | RFQ |
|
Future Electronics | CBS Series Releasable Flame Retardant Nylon .250 inch Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1380 / $0.1620 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | Standard Snap-Lock Support - Non-Locking Bayonet - Locking Two Prong - Natural - Nylon - 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.1149 / $0.1671 | Buy Now |
DISTI #
RICCBS-4-19
|
DB Roberts | CB SptNon-LockNatural1/4 in Spc CB Support Non-Lock Natural | 0 |
|
RFQ |