Part Details for CBS-50A-SP-IG by Marinco Electrical Group
Overview of CBS-50A-SP-IG by Marinco Electrical Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for CBS-50A-SP-IG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 50A Single Pole IEG Magnetic Circuit Breaker RoHS: Compliant |
2 In Stock 17 Factory Stock |
|
$21.4400 / $28.3800 | Buy Now |
|
Master Electronics | 50A Single Pole IEG Magnetic Circuit Breaker RoHS: Compliant |
2 In Stock 17 Factory Stock |
|
$21.4400 / $28.3800 | Buy Now |